Filter Your Search
1 - 10 of 12 results
|
0251.125HAT1L
Littelfuse Inc
|
$0.7567 | No | Yes | Active | 125 V | 125 V | 125 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 1 s | CE; CSA; CUL; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | Matte Tin (Sn) | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
02511.25HAL
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 1.25 A | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 1 SEC AT 200% RATED CURRENT | 50 A | 1 s | CSA; CUL; PSE; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||
|
0251.125HAHF
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 125 V | 125 V | 125 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; QPL; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | AMMO PACK | NO | Matte Tin (Sn) | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||
|
0251.125HAT1
Littelfuse Inc
|
Check for Price | Yes | Active | 125 V | 125 V | 125 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 ... more | 50 A | CSA; QPL; UL | 125 °C | -55 °C | THROUGH HOLE | AMMO PACK | NO | PURE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
02511.25HAHF
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 125 V | 125 V | 1.25 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | AMMO PACK | NO | Matte Tin (Sn) | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||
|
02511.25HAT1L
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 1.25 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 1 s | CE; CSA; CUL; PSE; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||
|
02511.25HAT1
Littelfuse Inc
|
Check for Price | Yes | Active | 125 V | 125 V | 1.25 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 ... more | 50 A | CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | AMMO PACK | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE | unknown | EAR99 | 8536.10.00.40 | ||||||
|
0251.125HAT1HF
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 125 V | 125 V | 125 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; QPL; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | AMMO PACK | NO | Matte Tin (Sn) | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||
|
02511.25HAT1HF
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 125 V | 125 V | 1.25 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | AMMO PACK | NO | Matte Tin (Sn) | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||
|
0251.125HA
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 125 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 ... more | 50 A | CSA; QPL; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | AMMO PACK | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE | unknown | EAR99 | 8536.10.00.40 |