Filter Your Search
1 - 2 of 2 results
|
02511.25MXL
Littelfuse Inc
|
$0.5241 | No | Yes | Active | 125 V | 125 V | 1.25 A | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 1 SEC AT 200% RATED CURRENT | 50 A | 1 s | CSA; CUL; PSE; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | |||
|
0251.125MXL
Littelfuse Inc
|
$0.6668 | No | Yes | Active | 125 V | 125 V | 125 mA | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 1 SEC AT 200% RATED CURRENT | 50 A | 1 s | CSA; CUL; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |