Parametric results for: 0251.750MAT1L under Electric Fuses

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0251750mat1l
Select parts from the table below to compare.
Compare
Compare
0251.750MAT1L
Littelfuse Inc
$0.6194 No Yes Active 125 V 125 V 750 mA VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC : 300 A 50 A 1 s CE; CSA; CUL; TUV; UKCA; UL e3 125 °C -55 °C PICO THROUGH HOLE AMMO PACK NO MATTE TIN PIN WIRE 7.11 mm 2.8 mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40 LITTELFUSE