Filter Your Search
1 - 1 of 1 results
|
0251007.HXL
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 7 A | VERY FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT | 10 J | 50 A | 4 ms | CSA; CUL; TUV; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |