Filter Your Search
1 - 6 of 6 results
|
0251010.MXL
Littelfuse Inc
|
$0.5851 | No | Yes | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT | 25 J | 50 A | 4 ms | CSA; CUL; TUV; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0251010.MXT1L
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 25 J | 50 A | 30 ms | CE; CSA; CUL; TUV; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | BULK | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||
|
0251010.MXT1
Littelfuse Inc
|
Check for Price | Yes | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 ... more | 25 J | 50 A | CSA; QPL; TUV; UL | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | PURE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE | unknown | EAR99 | 8536.10.00.40 | |||||||
|
0251010.MXHF
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 25 J | 50 A | CSA; QPL; TUV; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||
|
0251010.MX
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 ... more | 25 J | 50 A | CSA; QPL; TUV; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE | unknown | EAR99 | 8536.10.00.40 | |||||||
|
0251010.MXT1HF
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 25 J | 50 A | CSA; QPL; TUV; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |