Filter Your Search
1 - 2 of 2 results
|
02531.25HAL
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 125 V | 125 V | 1.25 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | AMMO PACK | NO | TIN | PIN WIRE | 7.11 mm | 2.61 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||
|
0253.125HAL
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 125 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; QPL; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | AMMO PACK | NO | TIN | PIN WIRE | 7.11 mm | 2.61 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |