Filter Your Search
1 - 6 of 6 results
|
0253003.MRT1L
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 1 J | 50 A | CSA; PSE; TUV; UL | 125 °C | -55 °C | PICO | THROUGH HOLE | TAPE AND REEL | NO | PURE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||
|
0253003.MRL
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 1 J | 50 A | CCC; CSA; PSE; QPL; TUV; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | TIN | PIN WIRE | 7.11 mm | 2.61 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||
|
0253003.MR
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 1 J | 50 A | 4 ms | CCC; CSA; CUL; PSE; TUV; QPL; UL | 125 °C | -55 °C | PICO | THROUGH HOLE | TR | NO | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||||
|
0253003.MRT1
Littelfuse Inc
|
Check for Price | Active | 3 A | VERY FAST | ELECTRIC FUSE | 300 A | CCC, CSA, PSE, TUV, UL | 125 °C | -55 °C | PICO | TAPE AND REEL | PIN WIRE | 7.11 mm | 2.61 mm | LITTELFUSE INC | unknown | EAR99 | |||||||||||||||
|
0253003.MRT3
Littelfuse Inc
|
Check for Price | Yes | Active | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 1 J | 50 A | 4 ms | CCC; CE; CSA; CUL; PSE; QPL; TUV; UKCA; UL | 125 °C | -55 °C | PICO | THROUGH HOLE | TR | NO | PURE TIN | PIN WIRE | 7.11 mm | 2.61 mm | LITTELFUSE INC | HALOGEN FREE | unknown | EAR99 | 8536.10.00.40 | ||||
|
0253003.MRT3L
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 1 J | 50 A | CCC; CSA; PSE; QPL; TUV; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | TIN | PIN WIRE | 7.11 mm | 2.61 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |