Filter Your Search
1 - 1 of 1 results
|
0253003.NRL
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 1 J | 50 A | CCC; CSA; PSE; QPL; TUV; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | TAPE AND REEL | NO | TIN | PIN WIRE | 7.11 mm | 2.61 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |