Filter Your Search
1 - 4 of 4 results
|
0253003.NXT3
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 1 J | 50 A | 4 ms | CCC; CE; CSA; CUL; PSE; QPL; TUV; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | BULK | NO | TIN | PIN WIRE | 7.11 mm | 2.61 mm | LITTELFUSE INC | HALOGEN FREE | unknown | EAR99 | 8536.10.00.40 | ||||
|
0253003.NXL
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 1 J | 50 A | CCC; CSA; PSE; QPL; TUV; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | TIN | PIN WIRE | 7.11 mm | 2.61 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||
|
0253003.NX
Littelfuse Inc
|
Check for Price | Active | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT | 1 J | 50 A | 4 ms | CCC; CSA; CUL; PSE; QPL; TUV; UL | 125 °C | -55 °C | PICO | THROUGH HOLE | BULK | NO | PIN WIRE | 7.11 mm | 2.61 mm | LITTELFUSE INC | unknown | EAR99 | ||||||||
|
0253003.NXT3L
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 1 J | 50 A | CSA; PSE; QPL; TUV; UL | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | PURE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |