Filter Your Search
1 - 1 of 1 results
|
0253007.HAT3L
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 125 V | 125 V | 7 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 10 J | 50 A | CSA; QPL; TUV; UL | 125 °C | -55 °C | THROUGH HOLE | AMMO PACK | NO | PURE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |