Filter Your Search
1 - 10 of 25 results
|
21502.5XP
Littelfuse Inc
|
Check for Price | Obsolete | 250 V | 2.5 A | TIME LAG | ELECTRIC FUSE | 10 J | 1.5 kA | CCC; CE; CSA; IEC; KTL; PSE; SEV; SEMKO; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK; TAPE AND REEL | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | ||||||||
|
023202.5XP
Littelfuse Inc
|
Check for Price | Obsolete | 250 V | 2.5 A | MEDIUM | ELECTRIC FUSE | 14 J | 100 A | CE; METI | 125 °C | -55 °C | INLINE/HOLDER | BULK; TAPE AND REEL | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | |||||||||
|
023402.5XEP
Littelfuse Inc
|
Check for Price | Active | 250 V | 2.5 A | MEDIUM | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 0.4 SEC. AT 200% RATED CURRENT | 17 J | 100 A | CE; CSA; KTL; PSE; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | NO | TIN | PIN WIRE | 22.5 mm | 5.8 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||
|
23502.5XP
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 250 V | 2.5 A | FAST | ELECTRIC FUSE | 5 J | 100 A | CE; CSA; KTL; PSE; UL | e3 | 125 °C | -55 °C | INLINE/HOLDER | NO | Tin (Sn) | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | |||||||
|
21702.5XE
Littelfuse Inc
|
Check for Price | No | No | Obsolete | 250 V | 250 V | 2.5 A | FAST | ELECTRIC FUSE | 9 J | 35 A | BSI; CCC; CSA; IEC; KTL; METI; PSE; SEMKO; UL; VDE | THROUGH HOLE | NO | PIN WIRE | 22.5 mm | 6 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||||||
|
023202.5X125
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 125 V | 2.5 A | MEDIUM | ELECTRIC FUSE | 13 J | 10 kA | CE; PSE | e3 | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | Tin (Sn) | PIN WIRE | 22.5 mm | 5.8 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||
|
021302.5XP
Littelfuse Inc
|
Check for Price | Active | 250 V | 2.5 A | TIME LAG | ELECTRIC FUSE | 138 J | 35 A | CCC; CE; CSA; IEC; PSE; SEMKO; SEV; UL | 125 °C | -55 °C | INLINE/HOLDER | BULK; TAPE AND REEL | NO | NICKEL | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | ||||||||
|
21702.5XP
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | 250 V | 2.5 A | FAST | ELECTRIC FUSE | 9 J | 35 A | CCC; CE; CSA; IEC; KTL; PSE; SEMKO; UL | e3 | 125 °C | -55 °C | INLINE/HOLDER | NO | Matte Tin (Sn) | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | |||||||
|
023202.5XE
Littelfuse Inc
|
Check for Price | Obsolete | 250 V | 2.5 A | MEDIUM | ELECTRIC FUSE | 14 J | 100 A | KTL; METI; PSE | THROUGH HOLE | NO | PIN WIRE | 22.5 mm | 5.8 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ||||||||||||
|
0JLS025.X
Littelfuse Inc
|
Check for Price | Active | 600 V | 25 A | FAST | ELECTRIC FUSE | 200 kA | CE; CSA; QPL; UL | INLINE/HOLDER | NO | END CAP | 57.2 mm | 20.6 mm | LITTELFUSE INC | unknown | EAR99 |