Filter Your Search
1 - 1 of 1 results
|
0302CS-101XJRW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 3.26 Ω | 5 % | YES | 250 MHz | 140 mA | 2.3 GHz | Ceramic | 0302 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 450 µm | 860 µm | 530 µm | COILCRAFT INC | CHIP | compliant |