Filter Your Search
1 - 10 of 14 results
|
0302CS-N67XKRW
Coilcraft Inc
|
$1.3095 | Yes | Active | GENERAL PURPOSE INDUCTOR | 670 pH | 21 mΩ | 10 % | YES | 250 MHz | 1.6 A | 26 GHz | Ceramic | 0302 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 450 µm | 860 µm | 530 µm | COILCRAFT INC | CHIP | unknown | EAR99 | 8504.50.80.00 | COILCRAFT | ||||
|
0302CS-N67XKLU
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 670 pH | 21 mΩ | 10 % | YES | 250 MHz | 1.6 A | 26 GHz | Ceramic | 0302 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Silver/Platinum (Ag/Pt) - with Glass Frit | DUAL ENDED | WRAPAROUND | 450 µm | 860 µm | 530 µm | COILCRAFT INC | 0302 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
0302CS-N67XMLW
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 670 pH | 21 mΩ | 20 % | YES | 250 MHz | 6 GHz | CERAMIC | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Silver/Platinum (Ag/Pt) - with Glass Frit | DUAL ENDED | WRAPAROUND | 450 µm | 940 µm | 580 µm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0302CS-N67XKLW
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 670 pH | 21 mΩ | 10 % | YES | 250 MHz | 1.6 A | 26 GHz | Ceramic | 0302 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Silver/Platinum (Ag/Pt) - with Glass Frit | DUAL ENDED | WRAPAROUND | 450 µm | 860 µm | 530 µm | COILCRAFT INC | 0302 | compliant | EAR99 | 8504.50.80.00 | ||||
|
0302CS-N67XKSU
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 670 pH | 21 mΩ | 10 % | YES | 250 MHz | 1.6 A | 26 kHz | CERAMIC | 42 | 0302 | RF INDUCTOR | 1 | NO | e0 | 155 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 450 µm | 860 µm | 530 µm | COILCRAFT INC | CHIP, 0302 | compliant | EAR99 | 8504.50.80.00 | |||
|
0302CS-N67XKRU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 670 pH | 21 mΩ | 10 % | YES | 250 MHz | 1.6 A | 26 GHz | Ceramic | 0302 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 450 µm | 860 µm | 530 µm | COILCRAFT INC | 0302 | unknown | EAR99 | 8504.50.80.00 | COILCRAFT | ||||
|
0302CS-N67XMBW
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 670 pH | 21 mΩ | 20 % | YES | 250 MHz | 1.6 A | 26 GHz | CERAMIC | 0302 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 450 µm | 940 µm | 580 µm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
0302CS-N67XMLU
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 670 pH | 21 mΩ | 20 % | YES | 250 MHz | 6 GHz | CERAMIC | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Silver/Platinum (Ag/Pt) - with Glass Frit | DUAL ENDED | WRAPAROUND | 450 µm | 940 µm | 580 µm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0302CS-N67XKSW
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 670 pH | 21 mΩ | 10 % | YES | 250 MHz | 1.6 A | 26 kHz | CERAMIC | 42 | 0302 | RF INDUCTOR | 1 | NO | e0 | 155 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 450 µm | 860 µm | 530 µm | COILCRAFT INC | CHIP, 0302 | compliant | EAR99 | 8504.50.80.00 | |||
|
0302CS-N67XKEW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 670 pH | 21 mΩ | 10 % | YES | 250 MHz | 1.6 A | 26 GHz | Ceramic | 0302 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Silver/Platinum (Ag/Pt) - with Glass Frit | DUAL ENDED | WRAPAROUND | 450 µm | 860 µm | 530 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |