Parametric results for: 0306 03 under Ceramic Capacitors

Filter Your Search

1 - 10 of 5,094 results

|
-
-
-
-
-
-
-
-
-
Size Code: 0306
Select parts from the table below to compare.
Compare
Compare
LLL185R71A224MA01L
Murata Manufacturing Co Ltd
$0.0082 Yes Yes End Of Life 220 nF 10 V 20 % 0306 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Tin (Sn) WRAPAROUND 500 µm 800 µm 1.6 mm MURATA MANUFACTURING CO LTD , 0306 compliant EAR99 8532.24.00.20 Murata Electronics
TWK107B7104MVHT
TAIYO YUDEN
$0.0443 Yes Yes Not Recommended 100 nF 25 V 20 % 0306 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.05 15% ppm/°C AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 500 µm 800 µm 1.6 mm TAIYO YUDEN CO LTD , 0306 compliant EAR99 8532.24.00.20 TAIYO YUDEN 0603
LLL185C70G224MA11L
Murata Manufacturing Co Ltd
$0.0535 Yes Yes End Of Life 220 nF 4 V 20 % 0306 X7S 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Tin (Sn) WRAPAROUND 500 µm 800 µm 1.6 mm MURATA MANUFACTURING CO LTD , 0306 compliant EAR99 8532.24.00.20 Murata Electronics
CL0306KRX7R6BB104
YAGEO Corporation
$0.0567 Yes Yes Active 100 nF 10 V 10 % 0306 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 800 µm 1.6 mm YAGEO CORP , 0306 compliant EAR99 8532.24.00.20
LLL185R71A104MA11L
Murata Manufacturing Co Ltd
$0.0583 Yes Yes End Of Life 100 nF 10 V 20 % 0306 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Tin (Sn) WRAPAROUND 500 µm 800 µm 1.6 mm MURATA MANUFACTURING CO LTD , 0306 compliant EAR99 8532.24.00.20 Murata Electronics
JWK107B7224MV-T
TAIYO YUDEN
$0.0600 Yes Yes Not Recommended 220 nF 6.3 V 20 % 0306 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 500 µm 1.6 mm 800 µm TAIYO YUDEN CO LTD , 0306 unknown EAR99 8532.24.00.20 0603
LLL185R71A104MA01L
Murata Manufacturing Co Ltd
$0.0601 Yes Yes End Of Life 100 nF 10 V 20 % 0306 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Tin (Sn) WRAPAROUND 500 µm 800 µm 1.6 mm MURATA MANUFACTURING CO LTD , 0306 compliant EAR99 8532.24.00.20 Murata Electronics
EWK107B7224MV-T
TAIYO YUDEN
$0.0705 Yes Yes Not Recommended 220 nF 16 V 20 % 0306 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.05 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 500 µm 800 µm 1.6 mm TAIYO YUDEN CO LTD , 0306 compliant EAR99 8532.24.00.20 TAIYO YUDEN 0603
EWK107BJ224MV-T
TAIYO YUDEN
$0.0705 Yes Yes Not Recommended 220 nF 16 V 20 % 0306 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.05 15% ppm/°C 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 500 µm 800 µm 1.6 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8532.24.00.20 TAIYO YUDEN 0603
LLL185R71E103MA01L
Murata Manufacturing Co Ltd
$0.0770 Yes Yes End Of Life 10 nF 25 V 20 % 0306 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 800 µm 1.6 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20 Murata Electronics