Filter Your Search
1 - 1 of 1 results
|
0325005.MXP
Littelfuse Inc
|
Check for Price | Yes | Active | 250 V | 125 V | 5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 25 J | 400 A | 5 s | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | 3AB | THROUGH HOLE | BULK | NO | TIN | PIN WIRE | 32.72 mm | 6.985 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |