Filter Your Search
1 - 2 of 2 results
|
0325015.MXP
Littelfuse Inc
|
$1.7589 | Yes | Active | 250 V | 125 V | 15 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 600 A | 245 J | 400 A | 5 s | CE; CSA; KC; PSE; UL | e3 | 125 °C | -55 °C | 3AB | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 32.72 mm | 6.985 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
032501.5MXP
Littelfuse Inc
|
Check for Price | Yes | Active | 250 V | 125 V | 1.5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 59 J | 100 A | 5 s | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | 3AB | THROUGH HOLE | BULK | NO | TIN | PIN WIRE | 32.72 mm | 6.985 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |