Filter Your Search
1 - 2 of 2 results
|
0326015.MXP
Littelfuse Inc
|
$1.1039 | Yes | Yes | Active | 250 V | 125 V | 15 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 600 A | 245 J | 400 A | 5 s | CE; CSA; KC; PSE; TUV; UL | 125 °C | -55 °C | 3AB | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||
|
032601.5MXP
Littelfuse Inc
|
Check for Price | Yes | Active | 250 V | 125 V | 1.5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 59 J | 100 A | 5 s | CE; CSA; PSE; UL | 125 °C | -55 °C | 3AB | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ROHS COMPLIANT |