Filter Your Search
1 - 10 of 1,372 results
|
170331-1
TE Connectivity
|
$0.0974 | Yes | Active | PUSH-ON TERMINAL | FEMALE | UL | 16 AWG | 1.31 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||||||||||
![]() |
4130-0-33-15-34-27-10-0
Mill-Max Mfg Corp
|
$0.1750 | Yes | Yes | Active | WIRE TERMINAL | FEMALE | 22 AWG | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | Mill-Max | |||||||||||||
|
85033-1
TE Connectivity
|
$0.1798 | Yes | Active | PUSH-ON TERMINAL | FEMALE | UL | 14 AWG | 2.08 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||||||||||
|
626033-1
TE Connectivity
|
$0.1800 | Yes | Yes | Active | RING TERMINAL | 1 | UL | 13 AWG | 2.5 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | |||||||||||
|
0331-0-15-01-18-27-10-0
Mill-Max Mfg Corp
|
$0.2360 | No | No | Active | PCB TERMINAL | FEMALE | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | Mill-Max | ||||||||||||||
|
5448-0-33-15-16-27-10-0
Mill-Max Mfg Corp
|
$0.2383 | Active | WIRE TERMINAL | MILL-MAX MFG CORP | compliant | Mill-Max | |||||||||||||||||||
|
0331-0-15-15-18-27-10-0
Mill-Max Mfg Corp
|
$0.2726 | Yes | Yes | Active | PCB TERMINAL | FEMALE | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | Mill-Max | PFOA, PFOS, ROHS AND REACH COMPLIANT | |||||||||||||
|
OSTVE033151
On-Shore Technology Inc
|
$0.3541 | Yes | Yes | Active | STRIP TERMINAL BLOCK | 1 | 3 | 1 | 300 V | 8 A | BOARD | STANDARD: UL 94V-0, THERMOPLASTIC | CUL; UL | CONNECTOR | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | |||||||
|
TJ0331030000G
Anytek Technology Corporation Ltd
|
$0.4308 | Yes | Contact Manufacturer | BARRIER STRIP TERMINAL BLOCK | 1 | 3 | 1 | 300 V | 10 A | CONNECTOR | STANDARD: UL94V-0, POLYETHYLENE | CUL; UL; VDE | 16 AWG | 1.5 mm2 | SCREW | ANYTEK TECHNOLOGY CORP LTD | unknown | EAR99 | 8536.90.40.00 | ||||||
![]() |
0722-0-33-15-47-27-10-0
Mill-Max Mfg Corp
|
$0.4677 | Yes | Active | WIRE TERMINAL | FEMALE | 22 AWG | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | Mill-Max |