Filter Your Search
1 - 10 of 114 results
|
0364-0-15-01-13-01-10-0
Mill-Max Mfg Corp
|
$0.3535 | No | No | Active | PCB TERMINAL | FEMALE | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | Mill-Max | |||||||||||||
|
0364-0-15-01-13-27-10-0
Mill-Max Mfg Corp
|
$0.4701 | No | No | Active | PCB TERMINAL | FEMALE | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | Mill-Max | |||||||||||||
|
1790364
Phoenix Contact
|
$0.9113 | Yes | Yes | Active | MODULAR TERMINAL BLOCK | 1 | 500 V | 17.5 A | BOARD | POLYAMIDE, 94V-2 | UL; CSA | 16 AWG | 1.5 mm2 | SPRING LOADED | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Phoenix Contact | |||||
|
1036480000
Weidmüller Interface GmbH & Co. KG
|
$1.5790 | Active | BARRIER STRIP TERMINAL BLOCK | WEIDMUELLER GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Weidmüller | ||||||||||||||||
|
30.364
Altech Corporation
|
$2.1898 | Active | STRIP TERMINAL BLOCK | ALTECH CORP | unknown | EAR99 | 8536.90.40.00 | Altech | ||||||||||||||||
|
1190364
Phoenix Contact
|
$2.2751 | Yes | Active | BARRIER STRIP TERMINAL BLOCK | PHOENIX CONTACT GMBH & CO KG | compliant | Phoenix Contact | |||||||||||||||||
|
1036490000
Weidmüller Interface GmbH & Co. KG
|
$2.2899 | Active | BARRIER STRIP TERMINAL BLOCK | WEIDMUELLER GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Weidmüller | ||||||||||||||||
|
3036408
Phoenix Contact
|
$2.5216 | Yes | End Of Life | MODULAR TERMINAL BLOCK | 1 | 2 | 1 | 800 V | 24 A | DIN RAIL | STANDARD: 94V-0, POLYAMIDE, APPROVAL: UL, VDE | CB; CSA; CUL; DNVGL; KR; RS | 12 AWG | 4 mm2 | SPRING LOADED | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Phoenix Contact | ||||
|
3036424
Phoenix Contact
|
$3.0761 | Yes | Yes | End Of Life | MODULAR TERMINAL BLOCK | 1 | 2 | 2 | 800 V | 32 A | DIN RAIL | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: GOST; KR; LR; NK; UL; VDE | ABS; BV; CB; CSA; CUL; DNV; GL | 10 AWG | 6 mm2 | SPRING LOADED | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Phoenix Contact | |||
|
3036437
Phoenix Contact
|
$3.0761 | Yes | Yes | End Of Life | MODULAR TERMINAL BLOCK | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Phoenix Contact |