Filter Your Search
1 - 10 of 745,225 results
|
0366640002
Molex
|
$0.0595 | Yes | Yes | Active | 12 AWG | 10 AWG | CONTACT | FEMALE | COMPRESSION | 20 A | NO | NO | NO | 0.2 inch | CONNECTOR ACCESSORY | POWER | 20 | BRASS | CRIMP | 42021 PLUG, 42022 RECEPTACLE. MLX, 36663 | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | EAR99 | 8536.90.40.00 | Molex | ||||||||||||||||||||||||||||
|
MAL203690094E3
Vishay Intertechnologies
|
$0.2213 | Yes | Obsolete | 85 °C | -55 °C | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 47 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | e3 | 13 µA | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | POLARIZED | 20 % | 35 V | 130 mA | NO | 0.12 | MATTE TIN | 2.5 mm | WIRE | ||||||||||||||||||||||||
|
MAL203678478E3
Vishay Intertechnologies
|
$0.2615 | Yes | Obsolete | 85 °C | -55 °C | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 4.7 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | e3 | 5 µA | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | Radial | Ammo Pack | POLARIZED | 20 % | 63 V | 45 mA | NO | 0.06 | MATTE TIN | 2.5 mm | WIRE | ||||||||||||||||||||||||
|
MAL203653101E3
Vishay Intertechnologies
|
$0.2752 | Yes | Obsolete | 85 °C | -55 °C | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | e3 | 7 µA | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | POLARIZED | 20 % | 6.3 V | 130 mA | NO | 0.2 | MATTE TIN | 2.5 mm | WIRE | ||||||||||||||||||||||||
|
0368-0-33-15-13-27-10-0
Mill-Max Mfg Corp
|
$0.2819 | Yes | Yes | Active | MILL-MAX MFG CORP | PFOA, PFOS, ROHS AND REACH COMPLIANT | unknown | EAR99 | 8536.90.40.00 | Mill-Max | FEMALE | WIRE TERMINAL | ||||||||||||||||||||||||||||||||||||||||||
|
MAL203690004E3
Vishay Intertechnologies
|
$0.2852 | Yes | Obsolete | 85 °C | -55 °C | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | e3 | 6 µA | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | POLARIZED | 20 % | 50 V | 60 mA | NO | 0.08 | MATTE TIN | 2.5 mm | WIRE | ||||||||||||||||||||||||
|
0364-0-15-01-13-01-10-0
Mill-Max Mfg Corp
|
$0.3535 | No | No | Active | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | Mill-Max | FEMALE | PCB TERMINAL | |||||||||||||||||||||||||||||||||||||||||||
|
MAL203678109E3
Vishay Intertechnologies
|
$0.3691 | Yes | Obsolete | 85 °C | -55 °C | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | e3 | 7 µA | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | Radial | Ammo Pack | POLARIZED | 20 % | 63 V | 70 mA | NO | 0.06 | MATTE TIN | 2.5 mm | WIRE | ||||||||||||||||||||||||
|
MAL203658109E3
Vishay Intertechnologies
|
$0.3799 | Yes | Obsolete | 85 °C | -55 °C | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | e3 | 7 µA | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | POLARIZED | 20 % | 63 V | 70 mA | NO | 0.06 | MATTE TIN | 2.5 mm | WIRE | |||||||||||||||||||||||
|
MAL203690111E3
Vishay Intertechnologies
|
$0.4001 | Yes | Active | 85 °C | -55 °C | 8.2 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | e3 | 33 µA | THROUGH HOLE MOUNT | 20 % | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | POLARIZED | 20 % | 50 V | 250 mA | NO | 0.1 | MATTE TIN | 5 mm | WIRE |