Filter Your Search
1 - 9 of 9 results
|
AISC-0402-72NG-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 72 nH | 1.55 Ω | 2 % | YES | 250 MHz | 100 mA | 1.62 GHz | CERAMIC | 25 | 0503 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 640 µm | ABRACON LLC | 0503 | compliant | EAR99 | 8504.50.80.00 | |||
|
LS0402-72NJ-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 72 nH | 100 mΩ | 5 % | YES | 100 MHz | 900 mA | 1.65 GHz | FERRITE | 0402 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 560 µm | 1.02 mm | 550 µm | CHILISIN ELECTRONICS CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
CM0402-72NJ-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 72 nH | 2.1 Ω | 5 % | 2.5 GHz | Ceramic | 20 | 0402 | 125 °C | -40 °C | Chip | SMT | TR, 7 Inch | 500 µm | 1.05 mm | 600 µm | CHILISIN ELECTRONICS CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
AISC-0402-72NJ-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 72 nH | 1.55 Ω | 5 % | YES | 250 MHz | 100 mA | 1.62 GHz | CERAMIC | 25 | 0503 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 640 µm | ABRACON LLC | 0503 | compliant | EAR99 | 8504.50.80.00 | |||
|
CM0402-72NG-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 72 nH | 2.1 Ω | 2 % | 2.5 GHz | Ceramic | 20 | 0402 | 125 °C | -40 °C | Chip | SMT | TR, 7 Inch | 500 µm | 1.05 mm | 600 µm | CHILISIN ELECTRONICS CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
PQ40/40-272B3R3A
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 mH | 446 mΩ | 20 % | NO | 2.4 A | FERRITE | POWER INDUCTOR | 1 | NO | PCB MOUNTABLE | e0 | 55 °C | -10 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | FLEXIBLE LEAD | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
AISC-0402-72NK-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 72 nH | 1.55 Ω | 10 % | YES | 250 MHz | 100 mA | 1.62 GHz | CERAMIC | 25 | 0503 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 640 µm | ABRACON LLC | 0503 | compliant | EAR99 | 8504.50.80.00 | |||
|
CM0402-72NH-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 72 nH | 2.1 Ω | 3 % | 2.5 GHz | Ceramic | 20 | 0402 | 125 °C | -40 °C | Chip | SMT | TR, 7 Inch | 500 µm | 1.05 mm | 600 µm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
LS0402-72NK-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 72 nH | 100 mΩ | 10 % | YES | 100 MHz | 900 mA | 1.65 GHz | FERRITE | 0402 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 560 µm | 1.02 mm | 550 µm | CHILISIN ELECTRONICS CORP | 0402 | compliant | EAR99 | 8504.50.80.00 |