Filter Your Search
1 - 10 of 64 results
|
0402CS-40NXJLU
Coilcraft Inc
|
$1.0173 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 40 nH | 440 mΩ | 5 % | YES | 250 MHz | 320 mA | 2.24 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||||
|
0402CS-40NXGLU
Coilcraft Inc
|
$1.2700 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 40 nH | 440 mΩ | 2 % | YES | 250 MHz | 320 mA | 2.24 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||||
|
0402CS-40NXJRW
Coilcraft Inc
|
$1.4035 | Yes | Active | GENERAL PURPOSE INDUCTOR | 40 nH | 440 mΩ | 5 % | YES | 250 MHz | 320 mA | 2.24 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | CHIP | unknown | EAR99 | 8504.50.80.00 | COILCRAFT | ||||
|
0402CS-40NXHEW
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 40 nH | 440 mΩ | 3 % | YES | 250 MHz | 320 mA | 2.24 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
0402CS-40NXGSU
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 40 nH | 440 mΩ | 2 % | YES | 250 MHz | 320 mA | 2.24 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||
|
0402CS-40NXKBU
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 40 nH | 440 mΩ | 10 % | YES | 250 MHz | 320 mA | 2.24 GHz | CERAMIC | 24 | 0502 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | 0502 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
0402CS-40NXGBW
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 40 nH | 440 mΩ | 2 % | YES | 250 MHz | 320 mA | 2.24 GHz | CERAMIC | 24 | 0502 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | 0502 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
0402CS-40NXKLW
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 40 nH | 440 mΩ | 10 % | YES | 250 MHz | 320 mA | 2.24 GHz | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
FN0402CS-40NJ-R-S-LF
Fenfa Electronics Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | FENFA ELECTRONICS LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
FN0402CS-40NG-R-S-LF
Fenfa Electronics Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | FENFA ELECTRONICS LTD | unknown | EAR99 | 8504.50.80.00 |