Filter Your Search
1 - 1 of 1 results
|
0402DC-4N3XGRW
Coilcraft Inc
|
$1.1650 | No | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.3 nH | 48 mΩ | 2 % | YES | 250 MHz | 960 mA | 13.8 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 650 µm | 1.11 mm | 660 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |