Filter Your Search
1 - 2 of 2 results
|
0402DF-121XJRU
Coilcraft Inc
|
$1.6782 | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 90 mΩ | 5 % | YES | 7.9 MHz | 950 mA | 2 GHz | FERRITE | 0402 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 660 µm | 1.11 mm | 660 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0402DF-121XJRW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 90 mΩ | 5 % | YES | 7.9 MHz | 950 mA | 2 GHz | FERRITE | 0402 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 660 µm | 1.11 mm | 660 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |