Filter Your Search
1 - 10 of 45 results
|
0402HP-18NXJRW
Coilcraft Inc
|
$0.9213 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 120 mΩ | 5 % | YES | 250 MHz | 900 mA | 3.55 GHz | Ceramic | 0402 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 710 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||||
|
0402HP-18NXGLU
Coilcraft Inc
|
$1.2700 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 120 mΩ | 2 % | YES | 250 MHz | 900 mA | 3.55 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 710 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
0402HP-18NXHLQ
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 120 mΩ | 3 % | YES | 250 MHz | 900 mA | 3.55 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 710 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0402HP-18NXGSW
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 120 mΩ | 2 % | YES | 250 MHz | 900 mA | 3.55 GHz | Ceramic | 0402 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 710 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||
|
0402HP-18NXGSU
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 120 mΩ | 2 % | YES | 250 MHz | 900 mA | 3.55 GHz | Ceramic | 0402 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 710 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||
|
0402HP-18NXGTU
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 120 mΩ | 2 % | YES | 250 MHz | 900 mA | 3.55 GHz | Ceramic | 0402 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 710 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||
|
0402HP-18NXJSU
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 120 mΩ | 5 % | YES | 250 MHz | 900 mA | 3.55 GHz | Ceramic | 0402 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 710 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||
|
0402HP-18NXJLU
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 120 mΩ | 5 % | YES | 250 MHz | 900 mA | 3.55 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 710 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
0402HP-18NXHTU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 120 mΩ | 3 % | YES | 250 MHz | 900 mA | 3.55 GHz | Ceramic | 0402 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 710 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0402HP-18NXJTQ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 120 mΩ | 5 % | YES | 250 MHz | 900 mA | 3.55 GHz | Ceramic | 0402 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 710 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 |