Filter Your Search
1 - 3 of 3 results
|
0402HP-1N0XJLU
Coilcraft Inc
|
$0.8731 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 nH | 30 mΩ | 5 % | YES | 250 MHz | 2.3 A | 16 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 710 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0402HP-1N0XJLQ
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 nH | 30 mΩ | 5 % | YES | 250 MHz | 2.3 A | 16 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 710 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||
|
0402HP-1N0XJLW
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 nH | 30 mΩ | 5 % | YES | 250 MHz | 2.3 A | 16 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 710 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |