Filter Your Search
1 - 3 of 3 results
|
0402HP-25NXJRU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 25 nH | 260 mΩ | 5 % | YES | 250 MHz | 700 mA | 3.15 GHz | Ceramic | 0402 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 710 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
0402HP-25NXJRQ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 25 nH | 260 mΩ | 5 % | YES | 250 MHz | 700 mA | 3.15 GHz | Ceramic | 0402 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 710 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||
|
0402HP-25NXJRW
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 25 nH | 260 mΩ | 5 % | YES | 250 MHz | 700 mA | 3.15 GHz | Ceramic | 0402 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 610 µm | 1.09 mm | 710 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 |