Filter Your Search
1 - 10 of 59 results
|
0402CS-23NXKBW
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 23 nH | 300 mΩ | 10 % | YES | 250 MHz | 400 mA | 2.72 GHz | CERAMIC | 22 | 0502 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | 0502 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0402CS-23NXGEU
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 23 nH | 300 mΩ | 2 % | YES | 250 MHz | 400 mA | 2.72 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0402CS-23NXJLQ
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 23 nH | 300 mΩ | 5 % | YES | 250 MHz | 400 mA | 2.72 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0402CS-23NXJSW
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 23 nH | 300 mΩ | 5 % | YES | 250 MHz | 400 mA | 2.72 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
0402CS-23NXGTU
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 23 nH | 300 mΩ | 2 % | YES | 250 MHz | 400 mA | 2.72 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||
|
0402CS-23NXHLQ
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 23 nH | 300 mΩ | 3 % | YES | 250 MHz | 400 mA | 2.72 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0402CS-23NXHTQ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 23 nH | 300 mΩ | 3 % | YES | 250 MHz | 400 mA | 2.72 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||
|
0402CS-23NXKBY
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 23 nH | 214 mΩ | 10 % | YES | 250 MHz | 400 mA | 2.72 GHz | CERAMIC | 24 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
0402CS-23NXJBG
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 23 nH | 214 mΩ | 5 % | YES | 250 MHz | 400 mA | 2.72 GHz | CERAMIC | 24 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
0402CS-23NXGEQ
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 23 nH | 300 mΩ | 2 % | YES | 250 MHz | 400 mA | 2.72 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 |