Filter Your Search
1 - 1 of 1 results
|
0403HQ-3N4XJLW
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.4 nH | 16 mΩ | 5 % | YES | 500 MHz | 1.9 A | 8.97 GHz | Ceramic | 40 | 0403 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Chip | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 710 µm | 1.19 mm | 860 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |