Filter Your Search
1 - 2 of 2 results
|
0429007.WRML
Littelfuse Inc
|
$0.4389 | Yes | Yes | Obsolete | 24 V | 24 V | 7 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 24 VDC: 35 A | 3 J | 35 A | 14400 s | CSA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TAPE AND REEL | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.52 mm | 1.14 mm | 3.18 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0429007.WRMLHF
Littelfuse Inc
|
$0.6524 | Yes | Obsolete | 24 V | 24 V | 7 A | VERY FAST | ELECTRIC FUSE | 4 J | 35 A | 200 ms | CSA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.52 mm | 1.143 mm | 3.175 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |