Filter Your Search
1 - 10 of 359 results
|
7447860243
Wurth Elektronik
|
$0.0995 | Active | GENERAL PURPOSE INDUCTOR | 430 nH | 2.5 Ω | 5 % | YES | 50 MHz | 150 mA | 300 MHz | CERAMIC | 8 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED/PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||
|
7447860243G
Wurth Elektronik
|
$0.1394 | Yes | Active | GENERAL PURPOSE INDUCTOR | 430 nH | 2.5 Ω | 2 % | YES | 50 MHz | 150 mA | 300 MHz | CERAMIC | 8 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | CHIP | |||||||
|
LQP03HQR43H02D
Murata Manufacturing Co Ltd
|
$0.1484 | Yes | Active | GENERAL PURPOSE INDUCTOR | 430 nH | 15.5 Ω | 3 % | YES | 100 MHz | 50 mA | 500 MHz | 8 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 400 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | CHIP, 0201 | ||||||||
|
36502AR43JTDG
TE Connectivity
|
$0.3156 | Yes | Active | GENERAL PURPOSE INDUCTOR | 430 nH | 1.7 Ω | 5 % | YES | 250 MHz | 230 mA | 430 MHz | 33 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | CHIP, 0805 | ||||||
|
SRF1010DA-R43M
Bourns Inc
|
$1.9102 | Yes | Active | GENERAL PURPOSE INDUCTOR | 430 nH | 2.3 mΩ | 20 % | YES | 100 kHz | 27 A | 60 MHz | METAL ALLOY POWDER | 4738 | RF INDUCTOR | 2 | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 4 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 11.3 mm | 12 mm | 9.6 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | 4738 | ||||
|
2929SQ-431JEC
Coilcraft Inc
|
$2.3976 | Yes | Active | GENERAL PURPOSE INDUCTOR | 430 nH | 15.5 mΩ | 5 % | YES | 50 MHz | 4.2 A | 550 MHz | Air | 5230 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | WIRE | 7.24 mm | 13.21 mm | 7.49 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | 5229 | |||||
|
2929SQ-431GSD
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 430 nH | 15.5 mΩ | 2 % | YES | 50 MHz | 4.2 A | 550 MHz | Air | 5230 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WIRE | 7.24 mm | 13.21 mm | 7.49 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 5229 | ||||||
|
53M44302410
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 430 nH | 640 mΩ | 10 % | YES | 200 MHz | 300 mA | 1.9 GHz | CERAMIC | 26 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 530 µm | 1.11 mm | 635 µm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | CHIP | ||||||
|
53M44303410
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 430 nH | 640 mΩ | 5 % | YES | 200 MHz | 300 mA | 1.9 GHz | CERAMIC | 26 | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 530 µm | 1.11 mm | 635 µm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | CHIP | ||||||
|
0805CP-R43K-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 430 nH | 1.7 Ω | 10 % | 190 mA | 400 MHz | Ceramic | 25 | 0907 | 125 °C | -40 °C | Chip | SMT | 1.52 mm | 2.29 mm | 1.73 mm | PROSPERITY DIELECTRICS CO LTD | unknown | EAR99 | 8504.50.80.00 | 0907 |