Filter Your Search
1 - 1 of 1 results
|
0433.250NR
Littelfuse Inc
|
Check for Price | No | Obsolete | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 50 A | CSA; UL | e0 | 90 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.52 mm | 580 µm | 3.18 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 |