Filter Your Search
1 - 2 of 2 results
|
0435.375KRHF
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 32 V | 375 mA | FAST | ELECTRIC FUSE | 50 A | 200 ms | CSA; TUV; UL | e3 | 90 °C | -55 °C | 0402 | SURFACE MOUNT | TR | YES | Matte Tin (Sn) | WRAPAROUND | 508 µm | 292 µm | 991 µm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0435.375KRHFS
Littelfuse Inc
|
Check for Price | Active | 32 V | 32 V | 375 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC | 35 A | CSA; UL | 90 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | WRAPAROUND | 510 µm | 300 µm | 990 µm | LITTELFUSE INC | HALOGEN AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |