Filter Your Search
1 - 2 of 2 results
|
0438001.WR
Littelfuse Inc
|
$0.1882 | Yes | Yes | Active | 32 V | 63 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 5 s | CE; CSA; CUL; TUV; UKCA; UL | e3 | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR | YES | MATTE TIN | WRAPAROUND | 828 µm | 516 µm | 1.582 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0438001.WRA
Littelfuse Inc
|
$1.0000 | Yes | Active | 32 V | 63 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 5 s | AEC-Q200; CE; CSA; CUL; TUV; UKCA; UL | e2 | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR | YES | Tin/Nickel/Silver (Sn/Ni/Ag) | WRAPAROUND | 828 µm | 515.6 µm | 1.582 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE |