Filter Your Search
1 - 3 of 3 results
|
0438003.WR
Littelfuse Inc
|
$0.7500 | Yes | Yes | Obsolete | 12 V | 32 V | 3 A | FAST | ELECTRIC FUSE | 50 A | 14400 s | CSA; UL | e3 | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 850 µm | 500 µm | 1.54 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0438003.WRGT
Littelfuse Inc
|
$0.8021 | Yes | Active | 32 V | 32 V | 3 A | FAST | ELECTRIC FUSE | 50 A | 5 s | CSA; CUL; UL | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR | YES | WRAPAROUND | 830 µm | 508 µm | 1.582 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
0438003.WRA
Littelfuse Inc
|
$0.8311 | Yes | Active | 12 V | 32 V | 3 A | FAST | ELECTRIC FUSE | 50 A | 5 s | AEC-Q200; CE; CSA; CUL; TUV; UKCA; UL | e3 | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 828 µm | 508 µm | 1.582 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE |