Filter Your Search
1 - 2 of 2 results
|
0443002.DRLC
Littelfuse Inc
|
$1.0741 | Yes | Active | 280 V | 2 A | SLOW | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 120 SEC AT 250% RATED CURRENT | 18 J | 50 A | 120 s | CUL; UL | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | WRAPAROUND | 3.12 mm | 3.12 mm | 10.1 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||
|
0443002.DR
Littelfuse Inc
|
$1.0934 | Yes | Active | 250 V | 125 V | 2 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 100A | 18 J | 50 A | 120 s | CUL; IEC; PSE; TUV; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 3.05 mm | 3.05 mm | 10.08 mm | LITTELFUSE INC | not_compliant | LITTELFUSE | EAR99 | 8536.10.00.40 |