Filter Your Search
1 - 3 of 3 results
|
045106.3NRSN
Littelfuse Inc
|
Check for Price | Yes | Active | 125 V | 125 V | 6.3 A | VERY FAST | ELECTRIC FUSE | 9 J | 50 A | 5 s | CSA; CUL; PSE; UL | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||||
|
045106.3NR
Littelfuse Inc
|
Check for Price | No | No | Obsolete | 125 V | 125 V | 6.3 A | VERY FAST | ELECTRIC FUSE | 9 J | 50 A | 14400 s | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||
|
045106.3NRL
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 6.3 A | VERY FAST | ELECTRIC FUSE | 9 J | 5 s | 50 A | CSA; CUL; PSE; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |