Filter Your Search
1 - 1 of 1 results
|
0452007.NRL
Littelfuse Inc
|
$2.2757 | Yes | Active | 72 V | 75 V | 7 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 75 VDC: 100 A | 123 J | 50 A | 2 ms | CSA; CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE |