Filter Your Search
1 - 3 of 3 results
|
04531.00NRL
Littelfuse Inc
|
Check for Price | Yes | Active | 125 V | 125 V | 1 A | VERY FAST | ELECTRIC FUSE | 50 A | CSA; PSE; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||
|
0453.100NRL
Littelfuse Inc
|
Check for Price | Yes | Active | 125 V | 125 V | 100 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 50 A | CSA; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||
|
045310.0NRL
Littelfuse Inc
|
Check for Price | Yes | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 26 J | 35 A | CSA; PSE; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |