Filter Your Search
1 - 6 of 6 results
|
0453.315MR
Littelfuse Inc
|
$0.7348 | No | Yes | Active | 125 V | 125 V | 315 mA | VERY FAST | ELECTRIC FUSE | 50 A | 5 s | CSA; CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
04533.15MR
Littelfuse Inc
|
$0.7766 | No | Yes | Active | 125 V | 125 V | 3.15 A | VERY FAST | ELECTRIC FUSE | 1 J | 50 A | 5 s | CE; CSA; CUL; PSE; TUV; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | |||||
|
04533.15MRL
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 3.15 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 1 J | 50 A | CSA; PSE; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||||
|
04533.15MRSN
Littelfuse Inc
|
Check for Price | Yes | Active | 125 V | 125 V | 3.15 A | VERY FAST | ELECTRIC FUSE | 1 J | 5 s | 50 A | CE; CSA; PSE; TUV; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | ||||||
|
0453.315MRL
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 315 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 50 A | CSA; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||||||
|
0453.315MRSN
Littelfuse Inc
|
Check for Price | Yes | Active | 125 V | 125 V | 315 mA | VERY FAST | ELECTRIC FUSE | 5 s | 50 A | CSA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 |