Filter Your Search
1 - 10 of 176 results
|
0454007.MR
Littelfuse Inc
|
$0.9901 | Yes | Yes | Active | 72 V | 75 V | 7 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 75 VDC: 100 A | 123 J | 50 A | 2 ms | CSA; CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0454003.MR
Littelfuse Inc
|
$1.0052 | Yes | Active | 125 V | 125 V | 3 A | SLOW | ELECTRIC FUSE | 20 J | 50 A | 2 ms | CSA; CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0454.500MR
Littelfuse Inc
|
$1.0255 | Yes | Active | 125 V | 125 V | 500 mA | SLOW | ELECTRIC FUSE | 50 A | 2 ms | CSA; CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0454001.MR
Littelfuse Inc
|
$1.0384 | Yes | Active | 125 V | 125 V | 1 A | SLOW | ELECTRIC FUSE | 1 J | 50 A | 2 ms | CSA; CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0454005.MR
Littelfuse Inc
|
$1.0437 | Yes | Yes | Active | 125 V | 125 V | 5 A | SLOW | ELECTRIC FUSE | 53 J | 50 A | 2 ms | CSA; CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
045401.5MR
Littelfuse Inc
|
$1.0702 | Yes | Active | 125 V | 125 V | 1.5 A | SLOW | ELECTRIC FUSE | 3 J | 50 A | 2 ms | CSA; CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0454.375MR
Littelfuse Inc
|
$1.0820 | Yes | Active | 125 V | 125 V | 375 mA | SLOW | ELECTRIC FUSE | 50 A | 2 ms | CSA; CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0454.750MR
Littelfuse Inc
|
$1.1181 | Yes | Active | 125 V | 125 V | 750 mA | SLOW | ELECTRIC FUSE | 50 A | 2 ms | CSA; CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0454008.MR
Littelfuse Inc
|
$1.1239 | Yes | Active | 72 V | 75 V | 8 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 75 VDC: 100 A | 137 J | 50 A | 2 ms | CSA; CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | LITTELFUSE | |||||
|
0454004.MR
Littelfuse Inc
|
$1.1617 | Yes | Active | 125 V | 125 V | 4 A | SLOW | ELECTRIC FUSE | 34 J | 50 A | 2 ms | CSA; CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |