Filter Your Search
1 - 2 of 2 results
|
0459003.UR
Littelfuse Inc
|
$0.9252 | No | Yes | Active | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VAC: 300 A | 1 J | 50 A | 100 ms | CSA; PSE; UL | e3 | 125 °C | -55 °C | PICO | SURFACE MOUNT | TR | YES | TIN | J BEND | 4.32 mm | 3.05 mm | 7.24 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0459003UR
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 1 J | 50 A | CSA; UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 4.32 mm | 3.05 mm | 7.24 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLIANT |