Filter Your Search
1 - 1 of 1 results
|
0461002.ER
Littelfuse Inc
|
$1.0039 | No | Yes | Active | 600 V | 80 V | 2 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 80 VDC: 100 A | 17 J | 60 A | 1 s | CSA; UL | e4 | 125 °C | -55 °C | 4012 | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 3.12 mm | 3.12 mm | 10.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |