Filter Your Search
1 - 2 of 2 results
|
04661.25NRHF
Littelfuse Inc
|
$0.4925 | Yes | Yes | Active | 63 V | 63 V | 1.25 A | FAST | ELECTRIC FUSE | 50 A | 200 ms | CE; CSA; TUV; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.524 mm | 584 µm | 3.175 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0466.125NRHF
Littelfuse Inc
|
$0.5192 | Yes | Yes | Active | 125 V | 125 V | 125 mA | FAST | ELECTRIC FUSE | 50 A | 200 ms | CE; CSA; TUV; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.524 mm | 584 µm | 3.175 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |