Filter Your Search
1 - 1 of 1 results
|
0466005.NRHF
Littelfuse Inc
|
$0.5918 | Yes | Yes | Active | 32 V | 32 V | 5 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | 1 J | 50 A | 200 ms | CSA; EN; TUV; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.524 mm | 584 µm | 3.175 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |