Filter Your Search
1 - 1 of 1 results
|
0477.800MXEP
Littelfuse Inc
|
Check for Price | Yes | Active | 500 V | 400 V | 800 mA | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | 100 A | 5 ms | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK | NO | PIN WIRE | 21.5 mm | 5.6 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |