Filter Your Search
1 - 2 of 2 results
|
0491005.MAT1HF
Littelfuse Inc
|
Check for Price | Obsolete | 125 V | 125 V | 5 A | VERY FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT | 50 A | 300 ms | CSA; PSE; UL | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | PURE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | |||
|
0491005.MAT1
Littelfuse Inc
|
Check for Price | Yes | Active | 125 V | 125 V | 5 A | VERY FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT | 50 A | 300 ms | CSA; PSE; UL | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | PURE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 |