Filter Your Search
1 - 10 of 1,038 results
|
3404.0049.11
Schurter Electronic Components
|
$0.5735 | Yes | Yes | Active | 125 V | 125 V | 125 mA | VERY FAST | ELECTRIC FUSE | 10 ms | 100 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 125 °C | -40 °C | SURFACE MOUNT | BAG | YES | TIN | WRAPAROUND | 3.1 mm | 2.6 mm | 7.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | SCHURTER | |||||||
|
0495025.ZXA
Littelfuse Inc
|
$0.8029 | Yes | Active | 32 V | 25 A | TIME DELAY | ELECTRIC FUSE | 3200 J | 1 kA | 40 ms | UL | 125 °C | -40 °C | INLINE/HOLDER | NO | TAB/BLADE | 12 mm | 27 mm | 14.1 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||||||||||
|
0495040.ZXA
Littelfuse Inc
|
$0.8029 | Yes | Active | 32 V | 40 A | TIME DELAY | ELECTRIC FUSE | 3700 J | 1 kA | 40 ms | UL | 125 °C | -40 °C | INLINE/HOLDER | NO | TAB/BLADE | 12 mm | 27 mm | 14.1 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||||||||||
|
0495050.ZXA
Littelfuse Inc
|
$0.8029 | Yes | Active | 32 V | 50 A | TIME DELAY | ELECTRIC FUSE | 8800 J | 1 kA | 40 ms | UL | 125 °C | -40 °C | INLINE/HOLDER | NO | TAB/BLADE | 12 mm | 27 mm | 14.1 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||||||||||
|
0495030.ZXA
Littelfuse Inc
|
$0.8029 | Yes | Active | 32 V | 30 A | TIME DELAY | ELECTRIC FUSE | 1500 J | 1 kA | 40 ms | UL | 125 °C | -40 °C | INLINE/HOLDER | NO | TAB/BLADE | 12 mm | 27 mm | 14.1 mm | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | |||||||||||||
|
0034.6049
Schurter Electronic Components
|
$0.8177 | Yes | Yes | Active | 250 V | 3.15 A | VERY FAST | ELECTRIC FUSE | 5 J | 3 ms | 35 A | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | e3 | 85 °C | -40 °C | THROUGH HOLE | BULK | NO | TIN | PIN WIRE | 8.5 mm | 8.5 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | SCHURTER | ||||||||
|
0498175.M
Littelfuse Inc
|
$0.9154 | Yes | Active | 32 V | 175 A | TIME DELAY | ELECTRIC FUSE | 100000 J | 2 kA | 100 ms | e3 | 125 °C | -40 °C | INLINE/HOLDER | BULK | NO | TIN | TAB/BLADE | 12 mm | 8.3 mm | 16 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | |||||||||||
|
0492-0-15-80-13-80-04-0
Mill-Max Mfg Corp
|
$0.9545 | Yes | Yes | Active | MILL-MAX MFG CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.90.40.00 | FEMALE | PCB TERMINAL | |||||||||||||||||||||||||
|
3402.0049.11
Schurter Electronic Components
|
$1.0006 | Yes | Yes | Active | 63 V | 63 V | 125 mA | VERY FAST | ELECTRIC FUSE | 10 ms | 50 A | CE; CSA; CUL; IEC; UKCA; UL | e3 | 125 °C | -40 °C | SURFACE MOUNT | BAG | YES | TIN | WRAPAROUND | 3.1 mm | 2.6 mm | 7.4 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||||||
|
0034.5049
Schurter Electronic Components
|
$1.1236 | Yes | Yes | Active | 250 V | 4 A | SUPER TIME LAG | ELECTRIC FUSE | 410 J | 150 ms | 35 A | CE; CSA; CUL; IEC; UKCA; UL; VDE | 85 °C | -40 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | SCHURTER |