Filter Your Search
1 - 1 of 1 results
|
04A-B01
Grayhill Inc
|
$12.8621 | Yes | Yes | Active | 250 mA | 115 V | 500000 Cycle(s) | 0.025 mΩ | 4PST | MOMENTARY | GOLD OVER NICKEL | JOYSTICK SWITCH | PUSHBUTTON | 0.125A@220VAC | .25A@115VDC | 125 mA | OFF-ON | 220 V | 500VAC V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | ACRYLONITRILE BUTADIENE STYRENE | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | PHOSPHOR BRONZE | POLYESTER | 5 | EPOXY | NO | GOLD | BRASS | SOLDER | 0.469 inch | 21.59 mm | 13.97 mm | 21.59 mm | 0.15 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | Grayhill |