Filter Your Search
1 - 1 of 1 results
|
05001-10N
Grayhill Inc
|
$78.6111 | Yes | Yes | Active | 1 A | 28 V | 100000 Cycle(s) | 0.02 mΩ | 1 | 10 | SP10T | LATCHED | SILVER | ROTARY SWITCH | SHAFT TYPE | 0.25A@115VAC | 1A@115VAC | 1A@28VDC | 1 A | ON-ON | 115 V | 500VAC V | 50 GΩ | e3 | PANEL MOUNT-THREADED | STAINLESS STEEL | 0.375 inch | 3/8-32 | PHOSPHOR BRONZE | SILVER | BREAK-BEFORE-MAKE | BRASS | BRASS | 36 deg | MELAMINE PHENOLIC | NO | TIN | BRASS | SOLDER | 0.312 inch | 12.45 mm | 20.9 mm | 0.25 inch | 0.096 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |